DAU-15S-F0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 82,87473 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 99
Unit Price: 171,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 750
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 157,37920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 179,34622 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 256,44720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 273,35240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 206,34360 Kč
Datasheet
Image for DAU-15S-F0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAU-15S-F0R

DigiKey Part Number
DAU-15S-F0R-ND
Manufacturer
Manufacturer Product Number
DAU-15S-F0R
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96074,54290 Kč71 561,18 Kč
Unit Price without VAT:74,54290 Kč
Unit Price with VAT:90,19691 Kč