DA-C1-J10R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 148,25000 Kč
Datasheet
Image for DA-C1-J10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-C1-J10R

DigiKey Part Number
DA-C1-J10R-ND
Manufacturer
Manufacturer Product Number
DA-C1-J10R
Description
DSUB JUNCTION SHELL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws M2.6, Spring Lock
Compatible Shell Size
A
Color
Gray
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DA-C8-J10-F1-1RJAE Electronics0DA-C8-J10-F1-1R-ND148,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30305,28300 Kč9 158,49 Kč
Unit Price without VAT:305,28300 Kč
Unit Price with VAT:369,39243 Kč