Image for D02-M15SAG-20L9E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-M15SAG-20L9E

DigiKey Part Number
D02-M15SAG-20L9E-ND
Manufacturer
Manufacturer Product Number
D02-M15SAG-20L9E
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Through Hole, Right Angle
Flange Feature
Mating Side (4-40)
Features
Board Lock
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
77114,63545 Kč8 826,93 Kč
Unit Price without VAT:114,63545 Kč
Unit Price with VAT:138,70889 Kč