
D02-22-26S-PKG100 | |
|---|---|
DigiKey Part Number | 670-2172-ND |
Manufacturer | |
Manufacturer Product Number | D02-22-26S-PKG100 |
Description | CONN SOCKET 26-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-28 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 50 | 12,54420 Kč | 627,21 Kč |
| 100 | 11,94580 Kč | 1 194,58 Kč |
| 250 | 11,19612 Kč | 2 799,03 Kč |
| 500 | 10,66110 Kč | 5 330,55 Kč |
| 1 000 | 10,15190 Kč | 10 151,90 Kč |
| 2 500 | 9,51621 Kč | 23 790,52 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


