
CT170-14-JN11 | |
|---|---|
DigiKey Part Number | 670-CT170-14-JN11-ND |
Manufacturer | |
Manufacturer Product Number | CT170-14-JN11 |
Description | CRIMP TOOL FOR JN-18S-C1B-A1 CON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Contacts |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 703,18000 Kč | 56 703,18 Kč |
| Unit Price without VAT: | 56 703,18000 Kč |
|---|---|
| Unit Price with VAT: | 68 610,84780 Kč |


