
CT150-4C-FIX | |
|---|---|
DigiKey Part Number | 670-1187-ND |
Manufacturer | |
Manufacturer Product Number | CT150-4C-FIX |
Description | TOOL HAND CRIMPER 30-36AWG SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 30-36 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 758,28000 Kč | 48 758,28 Kč |
| Unit Price without VAT: | 48 758,28000 Kč |
|---|---|
| Unit Price with VAT: | 58 997,51880 Kč |






