
CT150-4-LY1 | |
|---|---|
DigiKey Part Number | CT150-4-LY1-ND |
Manufacturer | |
Manufacturer Product Number | CT150-4-LY1 |
Description | TOOL HAND CRIMPER 22-26AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 645,75000 Kč | 41 645,75 Kč |
| 5 | 38 608,68600 Kč | 193 043,43 Kč |
| Unit Price without VAT: | 41 645,75000 Kč |
|---|---|
| Unit Price with VAT: | 50 391,35750 Kč |



