
CT150-2-JN1-B | |
|---|---|
DigiKey Part Number | 670-1183-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-JN1-B |
Description | TOOL HAND CRIMPER 26-28AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 589,16000 Kč | 39 589,16 Kč |
| 5 | 36 702,01000 Kč | 183 510,05 Kč |
| Unit Price without VAT: | 39 589,16000 Kč |
|---|---|
| Unit Price with VAT: | 47 902,88360 Kč |









