
CONT-JL05-12P-C1-10 | |
|---|---|
DigiKey Part Number | 670-1805-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JL05-12P-C1-10 |
Description | CONTACT PIN 12-16AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-16 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 12 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 12-16 AWG |
Series | Wire Gauge or Range - mm² 1.25 ~ 3.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,03000 Kč | 225,03 Kč |
| 10 | 191,24500 Kč | 1 912,45 Kč |
| 25 | 179,26560 Kč | 4 481,64 Kč |
| 50 | 170,71060 Kč | 8 535,53 Kč |
| 100 | 162,56240 Kč | 16 256,24 Kč |
| 250 | 152,38948 Kč | 38 097,37 Kč |
| 500 | 145,12216 Kč | 72 561,08 Kč |
| 1 000 | 138,20356 Kč | 138 203,56 Kč |
| Unit Price without VAT: | 225,03000 Kč |
|---|---|
| Unit Price with VAT: | 272,28630 Kč |



