
CONT-JL05-08S-C1-10 | |
|---|---|
DigiKey Part Number | 670-1801-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JL05-08S-C1-10 |
Description | CONTACT SOCKET 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 8 |
Manufacturer JAE Electronics | Wire Gauge or Range - AWG 8-10 AWG |
Series | Wire Gauge or Range - mm² 5.5 ~ 8.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 140,48300 Kč | 1 404,83 Kč |
| 25 | 131,69000 Kč | 3 292,25 Kč |
| 50 | 125,39580 Kč | 6 269,79 Kč |
| 100 | 119,41030 Kč | 11 941,03 Kč |
| 250 | 111,93648 Kč | 27 984,12 Kč |
| 500 | 106,59746 Kč | 53 298,73 Kč |
| 1 000 | 101,51477 Kč | 101 514,77 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |



