
C8108-CT160-23B-HB01M | |
|---|---|
DigiKey Part Number | 670-C8108-CT160-23B-HB01M-ND |
Manufacturer | |
Manufacturer Product Number | C8108-CT160-23B-HB01M |
Description | CRIMP TOOL FOR HB01P25H3P1, HB01 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-19 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 112,32000 Kč | 35 112,32 Kč |
| Unit Price without VAT: | 35 112,32000 Kč |
|---|---|
| Unit Price with VAT: | 42 485,90720 Kč |

