20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2777-MX19P10K451-FB0.5-900

DigiKey Part Number
670-C2777-MX19P10K451-FB0.5-900-ND
Manufacturer
Manufacturer Product Number
C2777-MX19P10K451-FB0.5-900
Description
CRIMPED WIRE FLRYB0.5 900MM
Customer Reference
Detailed Description
20 AWG Jumper Lead Socket to Cable (Round) Tin 35.4" (900.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
35.4" (900.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,07080 Kč676,77 Kč
5025,77300 Kč1 288,65 Kč
10024,54250 Kč2 454,25 Kč
25023,00372 Kč5 750,93 Kč
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč