Hand Crimper Tool Heavy Duty Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Heavy Duty Contacts
JAE’s Modular High-density KN01 Series

C2777-CT160-23E-KN01

DigiKey Part Number
670-C2777-CT160-23E-KN01-ND
Manufacturer
Manufacturer Product Number
C2777-CT160-23E-KN01
Description
CRIMP TOOL FOR #12 SIZE CONTACTS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Heavy Duty Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Heavy Duty Contacts
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156 428,35000 Kč56 428,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56 428,35000 Kč
Unit Price with VAT:68 278,30350 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC