



C2777-CT150-19-KN01-22 | |
|---|---|
DigiKey Part Number | 670-C2777-CT150-19-KN01-22-ND |
Manufacturer | |
Manufacturer Product Number | C2777-CT150-19-KN01-22 |
Description | CRIMP TOOL FOR #22 SIZE CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer JAE Electronics | Tool Type Hand Crimper |
Series | For Use With/Related Products Heavy Duty Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 22-24 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 939,90000 Kč | 27 939,90 Kč |
| 5 | 25 901,40400 Kč | 129 507,02 Kč |
| Unit Price without VAT: | 27 939,90000 Kč |
|---|---|
| Unit Price with VAT: | 33 807,27900 Kč |

