
AX01F100VACBR150 | |
|---|---|
DigiKey Part Number | 670-AX01F100VACBR150TR-ND - Tape & Reel (TR) 670-AX01F100VACBR150CT-ND - Cut Tape (CT) 670-AX01F100VACBR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX01F100VACBR150 |
Description | FLOATING SIDE B2B CONNECTOR, 100 |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AX01F100VACBR150 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.248" (6.30mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 141,40000 Kč | 1 414,00 Kč |
| 25 | 132,54080 Kč | 3 313,52 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |

