
| AX01F060VABBR300 | |
|---|---|
| DigiKey Part Number | 670-AX01F060VABBR300TR-ND - Tape & Reel (TR) 670-AX01F060VABBR300CT-ND - Cut Tape (CT) 670-AX01F060VABBR300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AX01F060VABBR300 | 
| Description | FLOATING SIDE B2B CONNECTOR, 60 | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AX01F060VABBR300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JAE Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.484" (12.29mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic