
AN01ML27C00R2400 | |
|---|---|
DigiKey Part Number | 670-AN01ML27C00R2400TR-ND - Tape & Reel (TR) 670-AN01ML27C00R2400CT-ND - Cut Tape (CT) 670-AN01ML27C00R2400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN01ML27C00R2400 |
Description | METAL SMD ANT 2.4/5/6GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
Manufacturer JAE Electronics | Antenna Type Stamped Metal |
Series | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard WiFi | Height (Max) 0.079" (2.00mm) |
Frequency Group Wide Band | Applications Wi-Fi |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 29,01000 Kč | 290,10 Kč |
| 25 | 26,39480 Kč | 659,87 Kč |
| 100 | 23,52290 Kč | 2 352,29 Kč |
| 250 | 22,15104 Kč | 5 537,76 Kč |
| 500 | 21,32434 Kč | 10 662,17 Kč |
| 1 000 | 21,07970 Kč | 21 079,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 19,95359 Kč | 47 888,62 Kč |
| 4 800 | 19,51562 Kč | 93 674,98 Kč |
| 7 200 | 19,29644 Kč | 138 934,37 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

