
AN01DL25C00R3200 | |
|---|---|
DigiKey Part Number | 670-AN01DL25C00R3200TR-ND - Tape & Reel (TR) 670-AN01DL25C00R3200CT-ND - Cut Tape (CT) 670-AN01DL25C00R3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN01DL25C00R3200 |
Description | METAL SMD ANT 2.4/5GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
Manufacturer JAE Electronics | Antenna Type Stamped Metal |
Series | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2, 2.5 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Height (Max) 0.079" (2.00mm) |
Frequency Group Wide Band | Applications Bluetooth, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 5.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 26,71600 Kč | 267,16 Kč |
| 25 | 24,28400 Kč | 607,10 Kč |
| 100 | 21,60630 Kč | 2 160,63 Kč |
| 250 | 20,32996 Kč | 5 082,49 Kč |
| 500 | 19,56080 Kč | 9 780,40 Kč |
| 1 000 | 19,27298 Kč | 19 272,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 18,10577 Kč | 57 938,46 Kč |
| 6 400 | 17,72975 Kč | 113 470,40 Kč |
| 9 600 | 17,54143 Kč | 168 397,73 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |

