
AN012400M00R3200 | |
|---|---|
DigiKey Part Number | 670-AN012400M00R3200TR-ND - Tape & Reel (TR) 670-AN012400M00R3200CT-ND - Cut Tape (CT) 670-AN012400M00R3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN012400M00R3200 |
Description | METAL SMD ANT 2.4GHZ AUTOMOTIVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.4GHz ~ 2.5GHz |
Manufacturer JAE Electronics | Antenna Type Stamped Metal |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Height (Max) 0.075" (1.90mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Applications Bluetooth, Wi-Fi |
Frequency (Center/Band) 2.45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 29,78200 Kč | 297,82 Kč |
| 25 | 27,10400 Kč | 677,60 Kč |
| 100 | 24,15900 Kč | 2 415,90 Kč |
| 250 | 22,75668 Kč | 5 689,17 Kč |
| 500 | 21,91078 Kč | 10 955,39 Kč |
| 1 000 | 21,68179 Kč | 21 681,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 20,31261 Kč | 65 000,35 Kč |
| 6 400 | 19,89950 Kč | 127 356,80 Kč |
| 9 600 | 19,69259 Kč | 189 048,86 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

