RF ANTENNA General Purpose Stamped Metal Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN012400C00R3200

DigiKey Part Number
670-AN012400C00R3200TR-ND - Tape & Reel (TR)
670-AN012400C00R3200CT-ND - Cut Tape (CT)
670-AN012400C00R3200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN012400C00R3200
Description
METAL SMD ANT 2.4GHZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Stamped Metal Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
2.4GHz ~ 2.5GHz
Manufacturer
JAE Electronics
Antenna Type
Stamped Metal
Series
Number of Bands
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
VSWR
2
Part Status
Active
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.075" (1.90mm)
Frequency (Center/Band)
2.45GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1025,17300 Kč251,73 Kč
2522,86600 Kč571,65 Kč
10020,32580 Kč2 032,58 Kč
25019,11280 Kč4 778,20 Kč
50018,38204 Kč9 191,02 Kč
1 00018,06837 Kč18 068,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 20017,00023 Kč54 400,74 Kč
6 40016,64315 Kč106 516,16 Kč
9 60016,46435 Kč158 057,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč