RF ANTENNA General Purpose Stamped Metal Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN010860C00R1700

DigiKey Part Number
670-AN010860C00R1700TR-ND - Tape & Reel (TR)
670-AN010860C00R1700CT-ND - Cut Tape (CT)
670-AN010860C00R1700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN010860C00R1700
Description
METAL SMD ANT 860MHZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Stamped Metal Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
863MHz ~ 870MHz
Manufacturer
JAE Electronics
Antenna Type
Stamped Metal
Series
Number of Bands
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
VSWR
2.5
Part Status
Active
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.075" (1.90mm)
Frequency (Center/Band)
866.5MHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
1035,83000 Kč358,30 Kč
2532,68480 Kč817,12 Kč
10029,22900 Kč2 922,90 Kč
25027,58180 Kč6 895,45 Kč
50026,58952 Kč13 294,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70025,24619 Kč42 918,52 Kč
3 40024,66703 Kč83 867,90 Kč
5 10024,37709 Kč124 323,16 Kč
8 50024,05579 Kč204 474,21 Kč
Manufacturers Standard Package
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč