D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030-51304-001

DigiKey Part Number
670-2887-ND
Manufacturer
Manufacturer Product Number
030-51304-001
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Termination Finish
Gold
Termination Finish Thickness
Flash
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,77400 Kč57,74 Kč
255,40920 Kč135,23 Kč
505,15300 Kč257,65 Kč
1004,90720 Kč490,72 Kč
2504,59856 Kč1 149,64 Kč
5004,37892 Kč2 189,46 Kč
1 0004,16957 Kč4 169,57 Kč
2 5003,90823 Kč9 770,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč