
030-1955-000 | |
|---|---|
DigiKey Part Number | J030-1955-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-1955-000 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18 AWG, 22 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 18 AWG, 22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 133,91680 Kč | 3 347,92 Kč |
| 50 | 127,51660 Kč | 6 375,83 Kč |
| 100 | 121,42930 Kč | 12 142,93 Kč |
| 250 | 113,83016 Kč | 28 457,54 Kč |
| 500 | 108,40008 Kč | 54 200,04 Kč |
| 1 000 | 103,23184 Kč | 103 231,84 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |


