
030-1954-000 | |
|---|---|
DigiKey Part Number | J030-1954-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-1954-000 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18 AWG, 22 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer JAE Electronics | Wire Gauge 18 AWG, 22 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 25 | 56,46800 Kč | 1 411,70 Kč |
| 50 | 53,77160 Kč | 2 688,58 Kč |
| 100 | 51,20360 Kč | 5 120,36 Kč |
| 250 | 47,99724 Kč | 11 999,31 Kč |
| 500 | 45,70634 Kč | 22 853,17 Kč |
| 1 000 | 43,52570 Kč | 43 525,70 Kč |
| 2 500 | 40,80331 Kč | 102 008,28 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |




