
WJ-DM 32/4X8 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM32/4X8-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 32/4X8 |
Description | MULTI HOLE SEALING INSERT M32 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 43,76000 Kč | 218,80 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,76280 Kč | 944,07 Kč |
| 50 | 35,62100 Kč | 1 781,05 Kč |
| 100 | 33,71230 Kč | 3 371,23 Kč |
| 250 | 31,49112 Kč | 7 872,78 Kč |
| 500 | 30,01412 Kč | 15 007,06 Kč |
| 1 000 | 28,69146 Kč | 28 691,46 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


