
WJ-DM 25/4X6.5 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM25/4X6.5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 25/4X6.5 |
Description | MULTI HOLE SEALING INSERT M25 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,47800 Kč | 92,39 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,75680 Kč | 393,92 Kč |
| 50 | 14,79940 Kč | 739,97 Kč |
| 100 | 13,94060 Kč | 1 394,06 Kč |
| 250 | 12,94820 Kč | 3 237,05 Kč |
| 500 | 12,28844 Kč | 6 144,22 Kč |
| 1 000 | 11,69778 Kč | 11 697,78 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



