
WJ-DM 12-VPA/SW | |
|---|---|
DigiKey Part Number | 2291-WJ-DM12-VPA/SW-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 12-VPA/SW |
Description | BLANKING PLUG FOR CABLE GLAND M1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 50 | 8,48320 Kč | 424,16 Kč |
| 100 | 8,07580 Kč | 807,58 Kč |
| 250 | 7,56936 Kč | 1 892,34 Kč |
| 500 | 7,20778 Kč | 3 603,89 Kč |
| 1 000 | 6,86341 Kč | 6 863,41 Kč |
| 2 500 | 6,43345 Kč | 16 083,62 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


