
WJ-D VPA 4/SW | |
|---|---|
DigiKey Part Number | 2291-WJ-DVPA4/SW-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D VPA 4/SW |
Description | BLANKING PLUG FOR CABLE GLAND PG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Plug For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,58600 Kč | 27,93 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 50 | 4,39700 Kč | 219,85 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

