
V301-1032-03 | |
|---|---|
DigiKey Part Number | 2291-V301-1032-03-ND |
Manufacturer | |
Manufacturer Product Number | V301-1032-03 |
Description | SCREW PLUG M32 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 39,93800 Kč | 998,45 Kč |
| 50 | 38,03160 Kč | 1 901,58 Kč |
| 100 | 36,21320 Kč | 3 621,32 Kč |
| 250 | 33,94452 Kč | 8 486,13 Kč |
| 500 | 32,32390 Kč | 16 161,95 Kč |
| 1 000 | 30,78160 Kč | 30 781,60 Kč |
| 2 500 | 28,85562 Kč | 72 139,05 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |








