Hole Plug, Threaded For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V301-1025-01

DigiKey Part Number
2291-V301-1025-01-ND
Manufacturer
Manufacturer Product Number
V301-1025-01
Description
SCREW PLUG M25 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,41300 Kč234,13 Kč
2521,93880 Kč548,47 Kč
5020,88460 Kč1 044,23 Kč
10019,88720 Kč1 988,72 Kč
30018,40193 Kč5 520,58 Kč
50017,75044 Kč8 875,22 Kč
1 00016,90297 Kč16 902,97 Kč
2 50015,84501 Kč39 612,53 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč