
V301-1012-01 | |
|---|---|
DigiKey Part Number | 2291-V301-1012-01-ND |
Manufacturer | |
Manufacturer Product Number | V301-1012-01 |
Description | SCREW PLUG M12 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 13,15200 Kč | 328,80 Kč |
| 50 | 12,52480 Kč | 626,24 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 300 | 11,03370 Kč | 3 310,11 Kč |
| 500 | 10,64246 Kč | 5 321,23 Kč |
| 1 000 | 10,13431 Kč | 10 134,31 Kč |
| 2 500 | 9,49970 Kč | 23 749,25 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


