PG11M16PA
cms-photo-disclaimer

PG29M40PA

cms-digikey-product-number
2291-PG29M40PA-ND
cms-manufacturer
cms-manufacturer-product-number
PG29M40PA
cms-description
ADAPTER FROM PG TO METRIC THREAD
cms-standard-lead-time
2 Weeks
cms-customer-reference
cms-detailed-description
Thread Adapter For
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 48
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
175,15000 Kč75,15 Kč
1063,88700 Kč638,87 Kč
2559,89160 Kč1 497,29 Kč
5057,02860 Kč2 851,43 Kč
10054,30270 Kč5 430,27 Kč
25050,90228 Kč12 725,57 Kč
50048,47310 Kč24 236,55 Kč
1 00046,16076 Kč46 160,76 Kč
2 50043,27308 Kč108 182,70 Kč
cms-manufacturer-standard-package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč