
M32M20/6/OM | |
|---|---|
DigiKey Part Number | 2291-M32M20/6/OM-ND |
Manufacturer | |
Manufacturer Product Number | M32M20/6/OM |
Description | REDUCER M32/M20 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M32 to M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 10 | 82,17900 Kč | 821,79 Kč |
| 25 | 77,03440 Kč | 1 925,86 Kč |
| 50 | 73,35080 Kč | 3 667,54 Kč |
| 100 | 69,84810 Kč | 6 984,81 Kč |
| 250 | 65,47476 Kč | 16 368,69 Kč |
| 500 | 62,35094 Kč | 31 175,47 Kč |
| 1 000 | 59,37679 Kč | 59 376,79 Kč |
| 2 500 | 55,66327 Kč | 139 158,17 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |


