
M12M16PA | |
|---|---|
DigiKey Part Number | 2291-M12M16PA-ND |
Manufacturer | |
Manufacturer Product Number | M12M16PA |
Description | ENLARGER M12/M16 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M12 to M16 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 14,05600 Kč | 702,80 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 300 | 12,38323 Kč | 3 714,97 Kč |
| 500 | 11,94450 Kč | 5 972,25 Kč |
| 1 000 | 11,37420 Kč | 11 374,20 Kč |
| 2 500 | 10,66211 Kč | 26 655,28 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


