K258-1016-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K258-1020-00

DigiKey Part Number
2291-K258-1020-00-ND
Manufacturer
Manufacturer Product Number
K258-1020-00
Description
WADI HEAT EMC-CABLE GLAND M20 ST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.591" (15.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50620,70560 Kč31 035,28 Kč
Manufacturers Standard Package
Unit Price without VAT:620,70560 Kč
Unit Price with VAT:751,05378 Kč