
K257-1040-00 | |
|---|---|
DigiKey Part Number | 2291-K257-1040-00-ND |
Manufacturer | |
Manufacturer Product Number | K257-1040-00 |
Description | WADI HEAT STAINLESS STEEL M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M40x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.299" (33.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,39000 Kč | 2 116,39 Kč |
| 10 | 1 799,08800 Kč | 17 990,88 Kč |
| 30 | 1 665,01533 Kč | 49 950,46 Kč |
| 50 | 1 606,14540 Kč | 80 307,27 Kč |
| 100 | 1 529,59510 Kč | 152 959,51 Kč |
| Unit Price without VAT: | 2 116,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 560,83190 Kč |










