


K160-1032-00 | |
|---|---|
DigiKey Part Number | 2291-K160-1032-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1032-00 |
Description | CABLE GLAND 17-25.5MM M32 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Operating Temperature -60°C ~ 100°C |
Outside Cable Diameter (Max) 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,06000 Kč | 372,06 Kč |
| 10 | 316,14900 Kč | 3 161,49 Kč |
| 25 | 296,35680 Kč | 7 408,92 Kč |
| 50 | 282,21240 Kč | 14 110,62 Kč |
| 100 | 268,74610 Kč | 26 874,61 Kč |
| 250 | 251,93528 Kč | 62 983,82 Kč |
| 500 | 239,92376 Kč | 119 961,88 Kč |
| Unit Price without VAT: | 372,06000 Kč |
|---|---|
| Unit Price with VAT: | 450,19260 Kč |


