


K160-1016-00 | |
|---|---|
DigiKey Part Number | 2291-K160-1016-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1016-00 |
Description | CABLE GLAND 5-10.5MM M16 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.276" (7.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -60°C ~ 100°C |
Outside Cable Diameter (Max) 0.413" (10.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 119,56500 Kč | 1 195,65 Kč |
| 25 | 112,07760 Kč | 2 801,94 Kč |
| 50 | 106,72180 Kč | 5 336,09 Kč |
| 100 | 101,62680 Kč | 10 162,68 Kč |
| 300 | 94,04787 Kč | 28 214,36 Kč |
| 500 | 90,72018 Kč | 45 360,09 Kč |
| 1 000 | 86,39370 Kč | 86 393,70 Kč |
| 2 500 | 80,99167 Kč | 202 479,17 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |


