


K155-1050-00 | |
|---|---|
DigiKey Part Number | 2291-K155-1050-00-ND |
Manufacturer | |
Manufacturer Product Number | K155-1050-00 |
Description | CABLE GLAND 32-42MM M50 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.394" (10.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 200°C |
Outside Cable Diameter (Max) 1.654" (42.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 577,42600 Kč | 7 887,13 Kč |
| Unit Price without VAT: | 1 577,42600 Kč |
|---|---|
| Unit Price with VAT: | 1 908,68546 Kč |


