Cable Gland Brass, Nickel Plated M32x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M32x1.5 Silver
The WADI cable gland family

K155-1032-00

DigiKey Part Number
2291-K155-1032-00-ND
Manufacturer
Manufacturer Product Number
K155-1032-00
Description
CABLE GLAND 18.01-25.5MM M32
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M32x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32x1.5
Manufacturer
Jacob GmbH
Thread Length
0.354" (9.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.709" (18.01mm)
Operating Temperature
-40°C ~ 200°C
Outside Cable Diameter (Max)
1.004" (25.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1846,73000 Kč846,73 Kč
10719,64000 Kč7 196,40 Kč
25674,59200 Kč16 864,80 Kč
50642,41620 Kč32 120,81 Kč
100611,78150 Kč61 178,15 Kč
250573,53208 Kč143 383,02 Kč
Manufacturers Standard Package
Unit Price without VAT:846,73000 Kč
Unit Price with VAT:1 024,54330 Kč