Cable Gland Brass, Nickel Plated M40x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M40x1.5 Silver
The WADI cable gland family

K151-1040-00

DigiKey Part Number
2291-K151-1040-00-ND
Manufacturer
Manufacturer Product Number
K151-1040-00
Description
CABLE GLAND 24-33MM M40 BRASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M40x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40x1.5
Manufacturer
Jacob GmbH
Thread Length
0.354" (9.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
Contact Spring, O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.299" (33.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1788,76000 Kč788,76 Kč
10670,40000 Kč6 704,00 Kč
30620,41633 Kč18 612,49 Kč
50608,00460 Kč30 400,23 Kč
Manufacturers Standard Package
Unit Price without VAT:788,76000 Kč
Unit Price with VAT:954,39960 Kč