


K151-1032-00 | |
|---|---|
DigiKey Part Number | 2291-K151-1032-00-ND |
Manufacturer | |
Manufacturer Product Number | K151-1032-00 |
Description | CABLE GLAND 17-25.5MM M32 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Contact Spring, O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,82000 Kč | 414,82 Kč |
| 10 | 352,50000 Kč | 3 525,00 Kč |
| 25 | 330,43440 Kč | 8 260,86 Kč |
| 50 | 314,66360 Kč | 15 733,18 Kč |
| 100 | 299,64970 Kč | 29 964,97 Kč |
| 250 | 280,90692 Kč | 70 226,73 Kč |
| 500 | 267,51558 Kč | 133 757,79 Kč |
| Unit Price without VAT: | 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 501,93220 Kč |


