Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M20x1.5 Silver
The WADI cable gland family

K151-1020-00

DigiKey Part Number
2291-K151-1020-00-ND
Manufacturer
Manufacturer Product Number
K151-1020-00
Description
CABLE GLAND 8-15MM M20 BRASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20x1.5
Manufacturer
Jacob GmbH
Thread Length
0.315" (8.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
Contact Spring, O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.591" (15.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1180,61000 Kč180,61 Kč
10153,53800 Kč1 535,38 Kč
25143,91120 Kč3 597,78 Kč
50137,03740 Kč6 851,87 Kč
100130,49700 Kč13 049,70 Kč
250122,33004 Kč30 582,51 Kč
500116,49590 Kč58 247,95 Kč
1 000110,94146 Kč110 941,46 Kč
Manufacturers Standard Package
Unit Price without VAT:180,61000 Kč
Unit Price with VAT:218,53810 Kč