Cable Gland Brass, Nickel Plated M50x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M50x1.5 Silver
The WADI cable gland family

K150-1050-00

DigiKey Part Number
2291-K150-1050-00-ND
Manufacturer
Manufacturer Product Number
K150-1050-00
Description
CABLE GLAND 31-42MM M50 BRASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M50x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50x1.5
Manufacturer
Jacob GmbH
Thread Length
0.394" (10.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
1.220" (31.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.654" (42.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1942,67000 Kč942,67 Kč
10801,20600 Kč8 012,06 Kč
25751,04840 Kč18 776,21 Kč
50715,22680 Kč35 761,34 Kč
100681,12190 Kč68 112,19 Kč
250638,53700 Kč159 634,25 Kč
Unit Price without VAT:942,67000 Kč
Unit Price with VAT:1 140,63070 Kč