


K150-1020-00 | |
|---|---|
DigiKey Part Number | 2291-K150-1020-00-ND |
Manufacturer | |
Manufacturer Product Number | K150-1020-00 |
Description | CABLE GLAND 8-15MM M20 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.591" (15.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 122,63000 Kč | 1 226,30 Kč |
| 25 | 114,94720 Kč | 2 873,68 Kč |
| 50 | 109,45800 Kč | 5 472,90 Kč |
| 100 | 104,23370 Kč | 10 423,37 Kč |
| 250 | 97,70884 Kč | 24 427,21 Kč |
| 500 | 93,04764 Kč | 46 523,82 Kč |
| 1 000 | 88,61043 Kč | 88 610,43 Kč |
| 2 500 | 83,06996 Kč | 207 674,90 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |



