


K150-1012-00 | |
|---|---|
DigiKey Part Number | 2291-K150-1012-00-ND |
Manufacturer | |
Manufacturer Product Number | K150-1012-00 |
Description | CABLE GLAND 3-8MM M12 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M12x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.256" (6.50mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| 10 | 98,33400 Kč | 983,34 Kč |
| 25 | 92,17280 Kč | 2 304,32 Kč |
| 50 | 87,77240 Kč | 4 388,62 Kč |
| 100 | 83,58260 Kč | 8 358,26 Kč |
| 300 | 77,34817 Kč | 23 204,45 Kč |
| 500 | 74,61138 Kč | 37 305,69 Kč |
| 1 000 | 71,05260 Kč | 71 052,60 Kč |
| 2 500 | 66,60980 Kč | 166 524,50 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |


