


JDAE20PA/SW | |
|---|---|
DigiKey Part Number | 2291-JDAE20PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | JDAE20PA/SW |
Description | VENTING ELEMENT M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Entry Opening |
Manufacturer Jacob GmbH | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Features M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Breather Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 142,46400 Kč | 1 424,64 Kč |
| 30 | 131,83467 Kč | 3 955,04 Kč |
| 50 | 127,16440 Kč | 6 358,22 Kč |
| 100 | 121,09120 Kč | 12 109,12 Kč |
| 250 | 113,51316 Kč | 28 378,29 Kč |
| 500 | 108,09864 Kč | 54 049,32 Kč |
| 1 000 | 102,94400 Kč | 102 944,00 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |



