Breather Plug For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breather Plug For Cable Entry Opening
Venting element JDAE

JDAE20ES4305

DigiKey Part Number
2291-JDAE20ES4305-ND
Manufacturer
Manufacturer Product Number
JDAE20ES4305
Description
VENTING ELEMENT M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breather Plug For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Entry Opening
Manufacturer
Jacob GmbH
Material
Stainless Steel
Packaging
Bag
Features
M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Breather Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1673,42000 Kč673,42 Kč
10572,40000 Kč5 724,00 Kč
30529,70900 Kč15 891,27 Kč
50510,96400 Kč25 548,20 Kč
100486,59430 Kč48 659,43 Kč
250456,16568 Kč114 041,42 Kč
Manufacturers Standard Package
Unit Price without VAT:673,42000 Kč
Unit Price with VAT:814,83820 Kč