


G506-1020-00 | |
|---|---|
DigiKey Part Number | 2291-G506-1020-00-ND |
Manufacturer | |
Manufacturer Product Number | G506-1020-00 |
Description | SEALING GROMMET TPE FOR SEVERAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.807" (20.50mm) Grommet 0.157" ~ 0.276" (4.00mm ~ 7.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.807" (20.50mm) | |
Diameter - Inside | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 50 | 11,64960 Kč | 582,48 Kč |
| 100 | 11,09110 Kč | 1 109,11 Kč |
| 250 | 10,39568 Kč | 2 598,92 Kč |
| 500 | 9,89846 Kč | 4 949,23 Kč |
| 1 000 | 9,42579 Kč | 9 425,79 Kč |
| 2 500 | 8,83554 Kč | 22 088,85 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


