
911 | |
|---|---|
DigiKey Part Number | 2291-911-ND |
Manufacturer | |
Manufacturer Product Number | 911 |
Description | ENLARGER PG9 / PG11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG9 to PG11 Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,07250 Kč | 3 607,25 Kč |
| Unit Price without VAT: | 36,07250 Kč |
|---|---|
| Unit Price with VAT: | 43,64773 Kč |










